2-326111-1
TERMINAL,AMPOWER UNPL 500MCM 0
Introducing a high-performance TERMINAL from the AMPOWER series, designed for heavy-duty applications. This Rectangular Tongue connector features a Straight orientation, making it easy to install in various systems. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it ensures reliable performance even in extreme conditions. Suitable for wire sizes ranging from 450,000 to 550,000 CMA, this TERMINAL is perfect for handling large currents. Its Closed barrel type offers secure connections, while the Straight terminal angle allows for efficient wire termination. RoHS compliant and supplied by Rings & Spades, this TERMINAL guarantees both quality and environmental responsibility. Ideal for use in Crimp Ring Terminals, Spades, Forks, Hooks, Housings, and Splices, it is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-326111-1 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 450000 - 550000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-326111-1 |
Plating Material: | Unplated |
Inspection Slot: | Yes |
Weight per Piece: | 175.45 g |
Military Part Class: | Class II |
Overall Length: | 96.27 mm / 3.7902 in |
Tongue Thickness: | 5.08 mm / .2 in |
Barrel Inside Diameter: | 24.92 mm / .981 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |