2-338311-2
25POS.HD20 PLUG ASS
Enhance your connectivity with our AMPLIMITE HDP-20 D-Sub Connector, featuring a durable front metal shell for secure installation. With a gold contact plating, this connector ensures reliable signal transmission, perfect for high-speed data applications. Designed with 25 positions and 2 rows, it offers ample connectivity options for your devices. RoHS compliant and rated for 6A, this connector meets stringent environmental standards while delivering high performance. Packaged in a convenient tray, it is easy to handle and store. Upgrade your IO connections with this essential component for seamless data transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-338311-2 |
Series: | AMPLIMITE HDP-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP2-338311-2 |
Color: | Black |
Shell Material: | Steel |
Plastic: | No |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Performance Level: | Level 2 |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | 5 mm |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Phosphor Bronze |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, M3 |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |