2-487951-0

020 1MM FPC TOP HORZ

Enhance your circuitry with our 1A board mount connector, designed for seamless surface mounting with a 1mm pitch. Featuring a stuffer actuator and 20 positions, it ensures efficient signal transmission in a right-angle orientation. Operating in a wide temperature range, from -40°C to 85°C (-40°F to 185°F), this connector is reliable in diverse environments. With tin-lead plating on the contact mating area and compatibility with flexible printed circuits, it guarantees secure and durable connections for your electronic applications. Its compact design, with a height of 2.56mm (.101 in) and width of 5.4mm (.213 in), offers versatility without compromising on performance. Perfect for FFC and FPC applications, this connector, part of the Flex-to-Board system, is a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-487951-0
Amperage: 1 A
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .039 in, 1 mm
Actuator Type: Stuffer
Number of Positions: 20
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
Connector Height: .101 in, 2.56 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Connector System: Flex-to-Board
Connector Width: .213 in, 5.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Part Aliases: 2-487951-0
SKU: AMP2-487951-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: