2-5499345-6

A/L UNIV HDR 26P RA SHT LAT BL

Experience versatile connectivity with our A/L UNIV HDR 26P RA SHT LAT BL, part of the AMP-LATCH Universal Headers series. This right-angle plug header, featuring a durable glass-filled nylon/polyester housing in striking blue, offers 34 positions for secure board-to-board mounting. With a pitch of 2.54mm and a voltage rating of 250 VAC, it ensures reliable signal transmission in various applications. The connector boasts UL 94V-0 flammability standard compliance and operates efficiently in temperatures ranging from -65 to 105°C (-85 to 221°F). Its gold-plated brass contacts guarantee optimal conductivity, while the short latch and polarization feature enhance easy installation and alignment. Whether for data transmission or other signal-related tasks, this connector, with its 4-sided housing style and ejection latches, is a dependable choice. Rest assured, it meets RoHS compliance standards, making it an environmentally conscious option for your connectivity needs. Elevate your connectivity game with this high-quality, performance-driven connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5499345-6
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Contact Amperage:1 A
Number of Positions:34
Housing Color:Blue
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-5499345-6
SKU:AMP2-5499345-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: