2-583861-1
TW-LEAF CRP HSG. 50 POS.
Introducing the TW-LEAF CRP HSG. 50 POS. connector housing from the AMP Twin-Leaf series. Designed for high-performance PCB applications, this housing features a durable construction with 50 dual positions for efficient connectivity. Made of UL 94V-0 compliant polyester with glass fiber reinforcement, it ensures reliable operation in industrial environments. The black housing color adds a sleek touch to your electronic assemblies. RoHS compliant for environmental responsibility, this connector housing is a versatile choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-583861-1 |
Series: | AMP Twin-Leaf |
Connector Type: | Housing |
Housing Material: | Polyester - GF |
Pitch: | .1 in, 2.54 mm |
Housing Color: | Black |
GPL: | 268 |
GPL Description: | Industrial |
Product Code: | 5194 |
Number of Dual Positions: | 50 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-583861-1 |
SKU: | AMP2-583861-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |