2-640385-4

24P MTA156 HDR ASSY SQ R/A

Introducing the MTA 156 series single-row board mount connector, designed for power circuit applications. With a pitch of 3.96 mm (.156 in), this connector features 24 positions for efficient connectivity. Its polyester-GF housing in natural color is UL 94V-0 rated for safety. The copper alloy pin contacts, plated with tin and nickel, provide reliable performance. Offering a voltage rating of 600 V AC and an amperage of 7 A, this connector is suitable for a wide range of applications. Operating temperature range from -55 to 105 °C (-67 to 221 °F) ensures versatility. With solder termination and a header type of unshrouded, it is ideal for PCB mounting. RoHS compliant and certified by CSA and UL agencies, this connector guarantees quality and compliance. Whether for appliances or other electronic devices, this connector is a dependable choice for wire-to-board connections. Packaged in quantities of 250, it is a convenient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-640385-4
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 7 A
Number of Positions: 24
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 3.276 in, 83.21 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .39 in, 9.91 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2-640385-4
SKU: AMP2-640385-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: