2-640497-4
02P MR HDR ASSY VO RED LF
Enhance your power and signal connections with this industrial-grade solder-through hole connector. With CSA and UL standards met, it ensures reliable performance in various applications. Featuring a durable PA 6/6 housing in sleek black, it offers two contact positions with 6A of current and gold plating for optimal conductivity. The vertical mount orientation and positive lock mating retention make installation secure, while the wide operating temperature range of -55 to 105 °C guarantees versatility. Suitable for wire-to-board connections, this header connector, with its compact design and polarization alignment, is ideal for power and signal transmission in industrial settings. RoHS compliant for environmental responsibility. Packaged in a convenient bag of 200, it's a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640497-4 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 200 |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
PCB Thickness (Recommended): | .12 in, 3.05 mm |
Connector Height: | 13.46 mm, .29 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 2 |
Number of Signal Positions: | 2 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 11.56 mm, .53 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 19.94 mm, .455 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Header Type: | Shrouded |
Accepts Wire Insulation Diameter: | 10 mm, .394 in |
Contact Retention: | With |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640497-4 |
SKU: | AMP2-640497-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |