2-794616-4

FREE HANG DBL ROW HSG 24 POS

Experience seamless connectivity with our FREE HANG DBL ROW HSG 24 POS connector, designed for Micro MATE-N-LOK applications. This UL and CSA certified housing, featuring Nylon 66/6 construction in sleek black, ensures reliable performance in power and signal circuitry. With 24 pin contact points and a 3mm pitch, it accommodates wire sizes ranging from 20-30 AWG with ease. Operating temperature range of -40 to 105°C guarantees durability in various environments. The Cable Mount (Free-Hanging) design, complemented by Locking Tab mating retention, offers secure and hassle-free installation. Whether for appliances or other electronic systems, this housing, tested to VDE standards, meets RoHS compliance for sustainable use. With a package quantity of 300, it's ideal for industrial applications, providing a vital link in your wire-to-wire connectivity setup. Elevate your connection game with this essential component, essential for your power and signal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-794616-4
Series: Micro MATE-N-LOK
Housing Material: Nylon 66/6
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 300
Contact Amperage: 5 A
Number of Positions: 24
Housing Color: Black
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Connector Height: 6.86 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: A310
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 36.85 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Mating Retention: With
Max Insulation Diameter: .06 in, 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-794616-4
SKU: AMP2-794616-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2018 E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function Download