2-84533-3

1.25MM FFC POST PLATED H 23P

Introducing our Connector Assembly, a vital component in the FPC series. Designed for seamless board mounting with a 1 A amperage and 50 V AC voltage capacity, this receptacle features a durable Polybutylene Terephthalate - GF housing in a sleek white finish. With 23 positions and a 1.25 mm pitch, it offers reliable connectivity for signal transmission. The Phosphor Bronze contact material ensures optimal performance, while the Through Hole termination method and Right Angle mount orientation facilitate easy installation. Operating in a wide temperature range, from -40 to 85 °C, this connector is suitable for various environments. Perfect for data and devices, it guarantees efficient signal transmission in any application. RoHS compliant for environmental responsibility. Packaged in trays of 100 for convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-84533-3
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 100
Cable Type: FPC/FFC
Number of Positions: 23
Housing Color: White
Mount Orientation: Right Angle
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .189 in, 4.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 1.279 in, 32.5 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .346 in, 8.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-84533-3
SKU: AMP2-84533-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: