2-84952-3

1MM FPC HORZ.BOTTOM CONT.ASSY 23P

Experience seamless connectivity with our FPC Connector Assembly, designed for efficient board mounting in electronic applications. With a receptacle gender and right-angle body orientation, it offers 23 contacts for reliable signal transmission. The housing is crafted from durable LCP (Liquid Crystal Polymer), ensuring longevity in any environment. Surface mount termination and a 1mm pitch make installation a breeze, while the high voltage tolerance of 200V AC guarantees performance. This connector, part of our FPC series, is ideal for signal circuit applications, providing a secure and efficient connection for your devices. From its phosphor bronze contacts with tin plating to its ZIF insertion force and bright plating finishes, every detail is optimized for quality and functionality. RoHS compliant and packaged in tape & reel for convenience, it's the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-84952-3
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 23
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 23
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2 µm, 78.74 µin
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.217 in, 30.92 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-84952-3
SKU: AMP2-84952-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: