2-84952-5

1MM FPC HORZ.BOTTOM CONT.ASSY 25P

Elevate your signal transmission with our high-performance FPC Connector Assembly. Designed for seamless board mount installation, this connector features a receptacle gender with 25 contacts in a single row layout. The housing, made of durable LCP, ensures reliability in various operating conditions, while the phosphor bronze contacts plated with tin offer optimal conductivity. With a right-angle body orientation and a pitch of 1 mm, it provides efficient signal transfer in a compact form factor. Suitable for FPC/FFC cables, this connector is ideal for data and device applications, meeting RoHS compliance standards for environmentally conscious operations. With a package quantity of 1200 and tape & reel packaging, it's perfect for high-volume production. Trust in the quality and performance of our FPC Connector Assembly for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-84952-5
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 25
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 25
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2 µm, 78.74 µin
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.296 in, 32.92 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-84952-5
SKU: AMP2-84952-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: