2-84952-7

1MM FPC HORZ.BOTTOM CONT.ASSY 27P

Introducing our FPC Connector Assembly, a high-performance component designed for board mount applications. With a compact 1 mm pitch and 27 contacts in a single row, this connector offers reliable signal transmission in a variety of circuit applications. Featuring a right-angle body orientation and surface mount termination, it ensures easy installation and secure PCB retention. The housing, made of LCP (Liquid Crystal Polymer), guarantees durability and efficient operation in a wide temperature range from -40 to 85 °C. With a voltage rating of 200 V AC, this connector is suitable for diverse electronic devices. Its contact design, Single Beam, and contact layout, Inline, optimize signal transmission, while the contact material of Phosphor Bronze with Tin plating ensures low contact resistance. The connector, measuring 1.375 inches in length and 6.54 mm in width, is part of our Flex-to-Board system, offering seamless integration with flexible printed circuits. RoHS compliant and packaged in tape & reel for convenience, this connector is ideal for demanding electronic applications that require high-speed data transmission. Trust in its quality and performance for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-84952-7
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 27
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 27
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2 µm, 78.74 µin
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.375 in, 34.92 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-84952-7
SKU: AMP2-84952-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: