2-84953-9

1MM FPC HORZ.TOP CONT.ASSY 29P

Enhance your circuit connectivity with this high-performance FPC connector assembly. Designed for seamless board mounting, it features a right-angle body orientation and a 1mm pitch, perfect for space-saving applications. With 29 contacts in a single row, this receptacle ensures reliable signal transmission. The housing, made of durable LCP, guarantees long-term stability in various environments. Its surface mount termination method and phosphor bronze contacts plated with tin offer efficient and secure connections. Meeting stringent quality standards, this connector operates at voltages up to 200V AC and temperatures ranging from -40 to 85°C, making it ideal for a wide range of signal applications. Complete with 1200 units in tape and reel packaging, it is ready for integration into your project. Upgrade your connectivity solutions with this versatile FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-84953-9
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 29
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 29
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 3.8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2 µm, 3.8 µm
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.454 in, 36.92 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-84953-9
SKU: AMP2-84953-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: