Enhance your PCB assembly with the AMPMODU IV/V Housing Connector, a crucial component for secure and reliable connections. Designed for receptacle gender type, it features durable Nylon-GF construction with UL 94V-0 flammability standard compliance, ensuring safety and longevity. With two rows and a pitch of 2.54mm, it offers 16 positions for versatile connectivity. The crimp termination method, along with beryllium copper contact material, guarantees optimal performance in industrial environments. Operating in a wide temperature range from -65 to 105°C and rated for 250VAC, this connector is suitable for various applications. Its black housing color, compact size (6.096mm in height, 33.01mm in length), and both ends closed configuration make it easy to integrate into your system. Each package contains 200 connectors, conveniently bundled in a bag for efficient handling. Whether for new installations or replacements, trust in the AMPMODU IV/V Connector for seamless PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-86256-2
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 16
Housing Color: Black
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.096 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5210
Connector Length: 1.3 in, 33.01 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 2-86256-2
SKU: AMP2-86256-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: