Discover the versatility of the DYNAMIC D-5200M TAB HSG 6P Y-Y, a pivotal component in the Dynamic 5000 Series. Designed for robust performance, this housing meets UL 94V-0 and UL standards, ensuring quality and safety. With a durable polyester-GF construction in sleek black, it offers reliable connectivity for power applications. Featuring 6 tab contacts in a 2-row configuration with a 10.16mm pitch, it allows for efficient wire and cable termination. Operating flawlessly in a wide temperature range from -55°C to 105°C, it's ideal for demanding environments. RoHS compliant and essential for heavy-duty power connectors, this housing guarantees seamless functionality in various electronic setups. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-917808-3
Series: Dynamic 5000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 6
Number of Rows: 2
Pitch: 10.16 mm, .399 in
Contact Type: Tab
Row Spacing: 10.16 mm, .399 in
Number of Positions: 6
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 UL
SKU: AMP2-917808-3
series: Dynamic 5000 Series
Preloaded: No
Number of Cavities: 6
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 47 mm / 1.85 in
Length: 43.6 mm / 1.716 in
Width: 26.7 mm / 1.051 in
Operating Voltage: 630 VAC / 630 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Wire
Sealable: No
Series Number: 5000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: