2-936321-3

090/SPT HYB 32P PLUG ASSY GRY

Enhance your automotive wiring system with this Multilock Connector System, a crucial component for signal transmission. Designed for female terminals, this housing features 32 positions with a 4mm pitch for secure connectivity. Constructed with durable PBT material in a sleek gray finish, it offers reliability in demanding automotive environments. With a compact size of 2.71 inches in length and 1.01 inches in height, it's suitable for various applications. The 180° cable exit angle and integrated primary locking feature ensure easy installation and secure connection. RoHS compliant and suitable for hybrid connectors, this accessory is a must-have for efficient automotive wiring setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-936321-3
Series: Multilock Connector System
Gender: Housing for female terminals
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 32
GPL: N18
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M129
Connector System: Wire to Wire
Length: 2.71 in
Cable Exit Angle: 180°
Height: 1.01 in, 25.7 mm
Width: 25 mm, .984 in
Mating Tab Width: .09 in, .188 in, 2.28 mm, 4.8 mm
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 2-936321-3
SKU: AMP2-936321-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: