Introducing the MAG MATE CONTACT MK II, a high-performance terminal designed for seamless connectivity. Part of our innovative MAG-MATE series, this terminal features IDC Standard termination method, making installation quick and easy. Crafted with Leaf terminal type, it ensures reliable contact with magnet wire, perfect for a variety of applications. RoHS compliant and meticulously engineered for quality, this terminal is a must-have for any project requiring secure and efficient wire connections. Elevate your connectivity game with the MAG MATE CONTACT MK II.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-964337-7
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Leaf
Product: Magnet Wire Terminals
SKU: AMP2-964337-7
Plating Material: Gold Flash
Cavity Size: Size 2
Terminal Orientation: Twisted
Underplating Material: Nickel
Mating Tab Width: 3.4 mm / .134 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .28 mm / .011 in
Overall Length: 7.9 mm / .311 in
Magnet Wire Size: 33 - 31 AWG / .18 - .265 mm
Stock Thickness (Magnet Wire Side): .28 mm / .011 in
Terminal Height: 7.6 mm / .3 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: