2005040-2
090/250 LIF 30P PLUG ASSY BLK
Discover the essential component for your automotive connectivity needs with our Multilock Connector System. Designed for seamless integration, this housing accommodates female terminals with precision, featuring three rows for efficient organization. With a 4mm pitch and 12V DC voltage rating, it ensures reliable performance in signal applications. Crafted from durable PBT, it withstands extreme temperatures ranging from -40 to 80°C (-40 to 176°F). The integrated polarization and 180° cable exit angle enhance functionality, while the sleek black body adds a professional touch to your assembly. Whether for wire-to-wire connections or hybrid applications, this connector system offers versatility and convenience. Trust in its quality, as it's RoHS compliant and serviceable, making maintenance a breeze. Elevate your automotive projects with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2005040-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 30 |
GPL: | N18 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Mating Tab Width: | .09 in, 2.3 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2005040-2 |
SKU: | AMP2005040-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |