2007304-5
HEAT SINK CLIP QSFP28
Enhance the cooling efficiency of your QSFP28 module with our Heat Sink Clip. Designed for optimal heat dissipation, this essential accessory ensures reliable performance in high-speed data applications. Compliant with UL 94V-0 standards for material flammability, it guarantees safety and quality. Packaged in a convenient Box & Tray setup, this Heat Sink Clip is a must-have for maintaining the integrity of your connectivity solutions. Trust in its reliability and compatibility with QSFP28/56 interfaces, making it an essential component for your setup. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with this indispensable accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2007304-5 |
Series: | zQSFP+/QSFP28 |
Accessory Type: | Heat Sink Clip |
Data Interface: | QSFP28/56 |
GPL: | J25 |
Packaging: | Box & Tray |
GPL Description: | Data and Devices |
Product Code: | X260 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2007304-5 |
SKU: | AMP2007304-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |