202135-2
41 POS. MALE DEEP BLOCK
Introducing the AMP M Series Panel Connector, crafted with durable Phenolic GF housing in sleek black. With three rows and a total of 41 positions, this industrial-grade connector ensures reliable power transfer. Featuring a mix of socket and pin contacts, it offers versatile connectivity for wire and cable terminations. With a 3.3mm row spacing and UL 94V-0 flammability standard, it guarantees safety and efficiency in operation. Designed for a wide operating temperature range from -55°C to 150°C (-67°F to 302°F), it's suitable for diverse environments. The connector, measuring 2.687 inches in height and .915 inches in length, is panel mountable with screw mount feature. Each carton contains 116 units, making it ideal for bulk installations. RoHS compliant and ECCN classified as EAR99, this AMP M Series Connector is a dependable choice for power applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 202135-2 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Number of Rows: | 3 |
Mount Type: | Panel |
Contact Type: | Pin, Socket |
Row Spacing: | 3.3 mm |
Package Quantity: | 116 |
Number of Positions: | 41 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.687 in, 68.25 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 11.18 mm, .44 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 202135-2 |
SKU: | AMP202135-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |