202757-1
6 POS. FEM. BLOCK
Enhance your industrial connectivity with the AMP M Series Housing. Featuring a durable Phenolic GF construction in sleek black, this panel-mount connector is designed for robust performance in a variety of applications. With three rows and six positions, it offers ample space for socket and pin contacts. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The screw mount panel feature allows for secure installation, while the wide operating temperature range of -55 to 150°C (-67 to 302°F) ensures reliability in harsh environments. RoHS compliant and suitable for cable-to-cable or cable-to-panel connections, this versatile housing is a dependable choice for your power connector needs. Packaged in a carton with 363 units, it is ready for efficient deployment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 202757-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Number of Rows: | 3 |
Mount Type: | Panel |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Pin, Socket |
Package Quantity: | 363 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 1 in, 25.4 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 19.23 mm, .757 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .38 in, 9.65 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 202757-1 |
SKU: | AMP202757-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |