202758-3
6 PL. BLOCK
Enhance your industrial connectivity with this high-quality housing unit, featuring three rows for efficient organization. With a durable Diallyl Phthalate construction in a sleek blue hue, it offers six positions for secure socket and pin connections. Meeting UL 94V-0 flammability standards, it ensures safety in any environment. The panel mount design, with screw mount feature, allows for easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C (-85 to 257°F), this connector is suitable for a wide range of applications. RoHS compliant and with a package quantity of 363, it's a reliable choice for your power connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 202758-3 |
Housing Material: | Diallyl Phthalate |
Number of Rows: | 3 |
Mount Type: | Panel |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Pin, Socket |
Package Quantity: | 363 |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | With |
Connector Height: | 1 in, 25.4 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .38 in, 9.65 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 202758-3 |
SKU: | AMP202758-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |