2029097-2
2P RCPT VAL-U-LOK V2 BLUE
Enhance your power and signal connections with this high-quality Housing Connector. Featuring a durable Nylon construction in a striking blue color, it offers reliable performance in various applications. With CSA and UL standards met, you can trust in its safety and quality. The panel mount design with a 4.2mm pitch allows for easy installation, while the crimp termination method ensures secure connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. This connector is ideal for appliances and other power applications, accommodating two positions with socket contacts. The package includes 150 units, making it convenient for large-scale projects. With its compact size and versatile wire-to-wire system, it's a must-have component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2029097-2 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 150 |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 10.8 mm, .425 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | .213 in, 5.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2029097-2 |
SKU: | AMP2029097-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |