Enhance power connectivity with this CSA and UL certified 2-row connector, designed for board mounting with a through-hole solder termination method. Its durable polyamide housing in natural color meets UL 94V-0 flammability standards, ensuring safety in various applications. With a pitch of 4.2mm and a voltage rating of 600V AC, this connector supports high-power operations. Featuring pin contacts with a 9A current rating, it is ideal for power circuit applications. The vertical mount orientation and latch mating retention type provide secure and convenient installation. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), this connector is reliable in diverse environmental conditions. Its compact design, with a connector height of 12.8mm and a length of 5.4mm, makes it suitable for space-constrained setups. With key mating alignment and boardlock PCB retention, it ensures precise and stable connections. Tin-plated contact mating areas offer excellent conductivity, while the header type with shrouded terminals enhances safety. This RoHS-compliant connector is suitable for appliances and various power-related applications, guaranteeing performance and compliance in every use case.