203956-2
BLOCK, SOCKET, 36 POS.
Enhance your connectivity with this 36-position AMP M Series Block Socket, expertly designed for industrial applications. Crafted from UL 94V-0 rated Phenolic GF, the housing ensures durability and safety in extreme operating conditions ranging from -55 to 150 °C (-67 to 302 °F). Featuring a panel mount with screw mount panel mount feature type, installation is secure and straightforward. The pitch of 5.08mm (.2 in) accommodates nine rows of pins, offering ample connection options. With a housing color of sleek black and a package quantity of 70, this connector is ideal for various power applications. RoHS compliant and suitable for cable-to-cable and cable-to-panel configurations, it guarantees reliable performance. Upgrade your connectivity setup with this high-quality AMP M Series connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 203956-2 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Number of Rows: | 9 |
Mount Type: | Panel |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Pin |
Package Quantity: | 70 |
Number of Positions: | 36 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.595 in, 65.91 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5047 |
Connector Length: | 23.34 mm, .919 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.81 mm, .78 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 203956-2 |
SKU: | AMP203956-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |