2040168-1
0.64 RCPT SEALED TIN STRIP(L SIZE)
Power up your automotive, truck, bus, or off-road vehicle with our high-performance 4A amperage connector. Designed for secure and efficient power transmission, this crimp terminal features a clean body and F-Crimp technology for a reliable connection. With a wire size of .5mm², it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's perfect for use in any environment. RoHS compliant, this connector ensures both performance and environmental responsibility. Upgrade your vehicle's power system with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2040168-1 |
Amperage: | 4 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2040168-1 |
series: | TH/.025 Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | 1.25 - 1.6 mm |
Wire Size Search: | .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/30/2015 | E-14-015479 - "Change of Make From." | Download |