2040594-1
SEAL CAP HSG 2P, AMPSEAL16 SEA
Enhance the integrity of your AMPSEAL 16 connectors with the SEAL CAP HSG 2P, designed for secure sealing in industrial and commercial transportation applications. This black housing, suitable for male terminals, boasts an IP67 rating for reliable performance in harsh environments. With a pitch of 4.5mm (.177 in) and UL 94-HB flammability standard compliance, it ensures safety and durability. Featuring three positions and a temperature range of -40 to 125°C (-40 to 257°F), it guarantees efficient operation in varied conditions. The integrated primary locking feature offers added security, while its sealable design further protects against environmental elements. Ideal for wire-to-wire connections, this accessory, with its N41 GPL code, is a must-have for automotive connector applications. Packaged in a convenient box, it facilitates easy storage and handling, making it a versatile and essential component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2040594-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
IP Rating: | IP67 |
Number of Positions: | 3 |
GPL: | N41 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Body Color: | Black |
Mating Pin Diameter: | .059 in, 1.5 mm |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2040594-1 |
SKU: | AMP2040594-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |