2041035-5
RJ45 8P8C SHD P-GND T/D 50u" Au
Enhance your network connectivity with our RJ45 8P8C SHD P-GND T/D 50u" Au connector, perfect for Cat 3 LAN applications. Featuring a durable PA 46 GF30 housing in sleek black, this board mount connector ensures reliable signal transmission with its Phosphor Bronze contacts and gold-plated mating area. With a low profile design and right-angle mount orientation, it offers versatility in installation. The shielded construction with brass shield and nickel plating provides added protection against interference, while UL 94V-0 flammability standard compliance guarantees safety. Suitable for through-hole solder termination on PCBs with 1.6mm thickness, it comes in a package quantity of 90 for convenience. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it meets the highest quality standards for your data and device connections. RoHS compliant for environmental responsibility. Elevate your network infrastructure with this high-performance RJ45 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041035-5 |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 90 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Low |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box, Box and Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | 11.3 mm, .445 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP2041035-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |