2041126-1
MODULAR JACK, RJ45, SMT TYPE,AU:6u''
Enhance your network connectivity with our high-performance Modular Jack. Specifically designed for surface mount applications, this RJ45 connector features 6u'' gold plating for optimal signal transmission. Its durable housing, made of UL 94V-0 rated high temperature thermoplastic, ensures reliability in various environments. With a contact density of 8 positions, Cat 3 LAN compatibility, and gold flash PCB contact termination, this connector guarantees seamless data transfer. The black housing, right angle mount orientation, and standard latch down design offer easy installation and secure connectivity. Perfect for signal applications, this RoHS compliant connector is suitable for a wide range of networking solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041126-1 |
Color: | Black |
Amperage: | 1 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 230 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Offset - Overhangs PCB |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Packaging: | Tape and Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .15 µm, 6 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | 1.2 mm |
Connector Height: | 11.45 mm, .45 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP2041126-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |