2041215-1
ZIF FPC 0.5mm, 60P, 2.5H, LOCK TYPE
Enhance connectivity with this ZIF FPC 0.5mm connector, designed for efficient signal transmission in electronic devices. With 60 positions, it offers ample connectivity options, featuring a front flip actuator for easy insertion and removal of the FPC/FFC cable. The housing, made of LCP, ensures durability and reliability in board mount applications. With gold plating on the contact mating area, it guarantees optimal signal transmission. Operating within a wide temperature range, from -40 to 85°C, it is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international quality standards. Perfect for data and device applications, this connector is a versatile solution for your connectivity needs. Packaging in tape & reel format, it is convenient for large-scale production. Add to your assembly for seamless integration in Flex-to-Board systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041215-1 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .0197 in, .5 mm |
Voltage: | 50 V AC |
Contact Type: | Socket |
Package Quantity: | 1800 |
Cable Type: | FPC/FFC |
Actuator Type: | Front Flip (Rear Hinge) |
Number of Positions: | 60 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 961 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, .984 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, .984 µin |
Connector Height: | .1 in, 2.55 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 0288 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.374 in, 34.9 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .299 in, 7.6 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 2041215-1 |
SKU: | AMP2041215-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |