2041376-2

RJ45 W LED 2X2,30u'',DIP,H=25.4mm

Illuminate your network connections with the RJ45 W LED 2X2, featuring vibrant yellow and green LEDs for clear status indication. Designed for Cat 3 LAN applications, this connector boasts a high temperature nylon housing in sleek black, meeting UL 94V-0 flammability standards for safety. With a board mount and through-hole solder termination, it offers secure connectivity in a stacked, multiple port configuration. The right-angle mount orientation and standard latch down ensure easy installation and secure attachment. Gold-plated contacts and nickel shield plating guarantee reliable signal transmission, even in demanding environments. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is suitable for various signal circuit applications. Perfect for data and device connectivity, it's RoHS compliant for environmentally conscious usage. Packaged in a convenient box and tray, it's ready for integration into your network setup. Elevate your connectivity with this RJ45 connector, a versatile solution for modern communication systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041376-2
Color:Black
Amperage:1 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:35
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Yellow
Profile:Standard
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 2
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):1.6 mm
Connector Height:25.4 mm, .996 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP2041376-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: