204186-5

42 POS. MALE BLOCK

Introducing the AMP M Series Housing, a durable solution for power connectors. With a housing made of Diallyl Phthalate meeting UL 94V-0 flammability standards, this green-colored connector is designed for industrial use. Featuring 42 pin contacts terminated to wire and cable, it offers reliable connectivity in a wide range of applications. The panel-mount design with screw mount feature ensures secure installation, while the operating temperature range of -65 to 125°C (-85 to 257°F) allows for performance in harsh environments. Each package contains 70 units, making it ideal for bulk installations. RoHS compliant and ECCN classification EAR99, this connector is both environmentally friendly and globally approved. Elevate your power connectivity with the AMP M Series Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 204186-5
Series: AMP M Series
Housing Material: Diallyl Phthalate
Contact Type: Pin
Package Quantity: 70
Number of Positions: 42
Housing Color: Green
GPL: 231
Packaging: Carton
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: With
Connector Height: 2.593 in, 65.86 mm
Panel Mount Type: Screw Mount
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5050
Connector Length: 23.24 mm, .915 in
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 19.05 mm, .75 in
Connector and Housing Type: Plug
Cicuit Configuration (Number of Pos/Type): 36+6
Multiple Contact Types: With
Material Flammability Standard: UL 94V-0
Part Aliases: 204186-5
SKU: AMP204186-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: