205736-4
15 RCPT SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a versatile solution for high-performance applications. Designed for durability and efficiency, this receptacle features a full metal shell and gold flash contact plating, ensuring reliable signal transmission. With two rows and fifteen positions, it offers ample connectivity options for your projects. Its standard profile and RoHS compliance make it a sustainable choice for environmentally conscious users. Packaged in a convenient tube, it is easy to store and handle. Upgrade your IO connections with the AMPLIMITE HD-20 and experience seamless data transfer at up to 6A of amperage.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205736-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP205736-4 |
Insert Material: | Polyamide, GV |
Shell Plating Material: | Zinc |
Post Size: | .025 in / .64 mm |
Shell Material: | Carbon Steel |
Shield Plating Material: | Tin |
Plastic: | No |
Shield Material: | Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 2.36 mm / 1.57 mm / .093 in |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | PBT GF |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mount Retention: | Without |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Grounded: | No |
Connector System: | Board-to-Board |
Shielded: | Yes |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Shell Size: | 2 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 10.85 mm / .427 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |