206305-4
CPC PLUG ASSEMBLY SIZE 23-37
Enhance your power connectivity with our CPC Plug Assembly in Size 23-37. Designed for optimal performance, this male connector features a durable Nylon - GF housing and straight body orientation for seamless installation. With 37 pin contacts, it ensures reliable signal transmission in demanding environments. Compliant with UL 94V-0 standards, rest assured of its high-quality and safety. Suitable for cable mount applications, it offers a voltage rating of 600 V DC, making it ideal for power-intensive tasks. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees consistent performance. Trust in our Circular Power Connectors for robust and efficient power solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206305-4 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon - GF |
Number of Contacts: | 37 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206305-4 |
Keying: | A |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |