207121-9
METRIMATE PIN HDR ASY,36P LF
Enhance your connectivity with the AMP Metrimate series, featuring this durable and reliable METRIMATE PIN HDR ASY. Crafted for industrial use, this 36-pin header assembly ensures secure and efficient connections. With UL and CSA standards met, you can trust its performance in various applications. Its nylon housing in a striking red color not only offers durability but also adds a pop of color to your setup. The through-hole solder termination method guarantees stability, while the locking tab mating retention type provides added security. Suitable for wire-to-board connections, this connector system is ideal for transmitting signal data with a contact amperage of 7.5A. VDE tested and RoHS compliant, it meets international standards for quality and environmental responsibility. Install with ease, thanks to its vertical mount orientation and mounting hole PCB retention type. Whether operating in extreme temperatures or demanding environments, this connector ensures reliable performance, with a wide operating temperature range and high voltage tolerance. Elevate your connectivity solutions with this AMP Metrimate connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207121-9 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 22 |
Contact Amperage: | 7.5 A |
Number of Positions: | 36 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.79 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 62.31 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 29.36 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207121-9 |
SKU: | AMP207121-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |