2071366-1

EW60-1A3-BL12D04,00000

Enhance your power relay systems with the EW60-1A3-BL12D04,00000 model, offering a robust 60A amperage capacity for efficient circuit control. Engineered for Printed Circuit Board mounting, this relay features a single pole design with contact material made of Silver Tin Oxide (AgSnO2), ensuring reliable conductivity. With a coil resistance of 96Ω and a coil voltage requirement of 12VDC, it is optimized for AC output with a maximum voltage of 277V. Its durable construction allows for a maximum switching voltage of 440VAC, making it suitable for high-power applications. Equipped with solder hook terminations, installation is convenient and secure. Operating flawlessly within a wide temperature range of -40 to 85°C (-40 to 185°F), and compliant with RoHS standards, this relay guarantees performance and environmental responsibility. Ideal for various industrial and commercial settings, it offers 1 Form A (NO) contact arrangement and a contact voltage of 277VAC, ensuring seamless operation in diverse electrical systems. Elevate your relay solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2071366-1
Amperage:60 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:96 Ω
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:277 V
Maximum Switching Voltage:440 VAC
Termination Type:Solder Hooks
Contact Voltage:277 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 12 VDC
SKU:AMP2071366-1
series:TE EW60
Case Color:Black
Packaging Style:Panel Mount
Product Weight:37.5 g
Output Switching:Random
Terminal Type:Solder
Switch Arrangement:1 Form A (SPST-NO)
Product Height:30.4 mm / 1.197 in
Insulation Clearance Between Contact & Coil:6 mm
Insulation Clearance Class:5 - 8 mm
Product Length:36.8 mm / 1.449 in
Length Class (Mechanical):36.8 mm
Product Width:17.2 mm / .677 in
Coil Magnetic System:Bistable, 1 Coil
Coil Power Rating Class:1000 - 1500 mW / 1 - 2 VA
Coil Power Rating DC:1500 mW
Coil Special Features:UL Coil Insulation Class F
Actuating System:DC
Coil Power Rating:1.5 W
Contact Limiting Continuous Current:60 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:6 mm / .236 in
Insulation Creepage Class:8 mm
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 V / 4000 Vrms
Output Current Rating:0 - 60 A / 0 - 60 Arms
Output Voltage Rating (AC Relays):0 - 277 Vrms
Power Relay Type:Standard
Enclosure Type:Plastic Dust Cover
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:2071366-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2019E-19-003615 - Product Improvement. As part of TE'S ongoing efforts to pursuit greener products, TE decided to change EW relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely and no impact on relay function and identification.
Download
10/25/2017E-17-009170 - Change the contact status to reset when the relay before packaging.Download