207252-2
PLUG ASSY,SZ 1,AMPLIMITE
This PLUG ASSY, SZ 1, AMPLIMITE is designed to provide reliable connectivity in aerospace, defense, and marine applications. With a gender of Plug and 9 gold-plated copper contacts, it ensures optimal signal transmission. The contact size 20, pin type configuration, and 2.77mm pitch meet industry standards for compatibility. Operating in a wide temperature range from -50 to 125°C, this connector is suitable for harsh environments. Featuring a brass shell with gold plating, it offers durability and corrosion resistance. The crimp snap-in contact style allows for easy installation onto wires or cables. RoHS compliant and non-magnetic, it meets environmental and performance standards. Perfect for cable-to-cable connections in signal circuits, this connector guarantees high-quality power and data transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207252-2 |
Amperage: | 7.5 A |
Gender: | Plug |
Number of Contacts: | 9 |
Contact Material: | Copper |
Contact Plating: | Gold |
Pitch: | .109 in, 2.77 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Contact Type: | Pin |
Shell Plating: | Gold |
Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
Number of Positions: | 9 |
GPL: | 243 |
Shell Material: | Brass |
Packaging: | Package |
Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 100 - 150 µin |
Sealable: | No |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4895 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Contact Style: | Crimp Snap-In |
Non Magnetic: | Yes |
Retainer Clip Material: | Copper Alloy |
Power Signal Coax Combination: | No |
Insert Arrangement: | MS18273-1 |
Ultra-Lite Connector: | No |
Blind Mate: | No |
Part Aliases: | 207252-2 |
SKU: | AMP207252-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/19/2022 | P-22-023184 - Product Improvement. Installation of new, dual robot retention clip loading machine to replace current robot for same purpose. Products with Customer Agreements will be produced using existing retention clip loader until notification agreement time has expired. All products that are not on Customer Agreement can immediately be assembled using either exiting clip retention loader or new clip retention loader. | Product Change Notice Download |
03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Product Change Notice Download |