Enhance power connectivity with our CPC Receptacle Assembly, designed for seamless integration in size 17-16 configurations. Featuring a sleek black housing made of durable PA 6.6 GF material, this connector assembly ensures reliable performance in various applications. With a 13A amperage rating and 250VDC voltage capacity, it delivers efficient power transmission. The through-hole solder termination method offers secure attachment to panels, while the UL 94V-0 flammability standard compliance guarantees safety. With 16 contact positions and a wide operating temperature range from -55 to 105°C (-67 to 221°F), this circular connector assembly is ideal for demanding environments. Upgrade your power systems with this high-quality, RoHS-compliant connector solution.