207441-9
METRIMATE PIN HEADER ASSY,9P
Enhance your industrial connectivity with this METRIMATE PIN HEADER ASSEMBLY. Featuring a high-quality gold-plated pin contact layout, it ensures reliable signal transmission in a matrix configuration. With a housing made of durable red nylon and a shrouded header type, this connector offers both robustness and protection. Its through-hole solder termination method and 1.6mm PCB thickness compatibility make it easy to integrate into your circuit board assembly. Certified by CSA and UL, it meets stringent safety standards for both 600V AC and DC applications. The 9-position receptacle, with a pitch of .197 inches, provides ample connectivity options. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), and VDE tested for reliability, this connector is ideal for industrial environments. Compliant with RoHS regulations, it's also environmentally friendly. Whether for wire-to-board connections or PCB applications, this connector is a versatile and dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207441-9 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 90 |
Contact Amperage: | 7.5 A |
Number of Positions: | 9 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.79 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 27.69 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 24.23 mm |
Mating Retention: | With |
Header Type: | Shrouded |
Tail Plating Thickness: | 3.81 µm |
Contact Retention: | With |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Box Mount: | No |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207441-9 |
SKU: | AMP207441-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006184 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |