207524-9
SKT HDR ASSY,6P,MMATE LF
Easily assemble and connect your components with this 6-position Metrimate header assembly. Designed for efficient signal transmission in industrial settings, it features gold-plated socket contacts for reliable performance. The red nylon housing with UL 94V-0 flammability rating ensures safety, while the vertical mount orientation and locking latch mating retention offer secure installation. With a high voltage rating of 600 V AC/DC and contact amperage of 7.5 A, it meets CSA and UL standards for quality assurance. Perfect for wire-to-board connections, this connector system guarantees durability with its tin tail plating and through-hole solder termination method. The compact design, with a pitch of .197 inches and row spacing of 5 mm, allows for efficient PCB integration. Operating in a wide temperature range from -55 to 130°C, it's suitable for diverse applications. RoHS compliant and VDE tested, it's a reliable solution for your connectivity needs. Each package contains 98 units, making it ideal for bulk installations. Elevate your assembly process with this high-performance AMP Metrimate header assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207524-9 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 98 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 27.69 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 15.49 mm |
Mating Retention: | With |
Header Type: | Unshrouded |
Tail Plating Thickness: | 150 µin, 3.81 µm |
Contact Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Box Mount: | No |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207524-9 |
SKU: | AMP207524-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006192 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |