207526-8
SKT HDR ASSY,9 POSN,METRIMATE
Enhance your industrial connectivity with the AM Metrimate 9-position Header Assembly, meticulously crafted for optimal performance. Featuring a durable Nylon housing in striking red, this plug connector boasts UL and CSA standards compliance for assured quality. Each of its three rows is meticulously engineered for reliability, with through-hole solder termination ensuring secure attachment. Tin-plated contacts guarantee efficient signal transmission, while a high voltage rating of 600V AC/DC offers versatility in application. With a contact layout designed for data transmission, this connector is ideal for demanding industrial environments. Its compact vertical mount orientation and locking latch mating retention ensure stability, while a wide operating temperature range of -55 to 130 °C (-67 to 266 °F) guarantees performance in diverse conditions. VDE tested and RoHS compliant, it's a responsible choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207526-8 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 90 |
Contact Amperage: | 7.5 A |
Number of Positions: | 9 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 27.69 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 21.34 mm |
Mating Retention: | With |
Header Type: | Unshrouded |
Tail Plating Thickness: | 150 µin, 3.81 µm |
Contact Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Box Mount: | No |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207526-8 |
SKU: | AMP207526-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |