207610-6

SKT HDR ASSY,6 POSN,METRIMATE

Enhance your industrial connectivity with this six-position Metrimate SKT HDR ASSY. This right-angle plug header, designed for printed circuit board termination, features a durable nylon GF housing in a striking red color. With CSA and UL certification, it ensures compliance with rigorous safety standards. The through-hole solder termination method guarantees secure attachment, while the locking latch mating retention type provides added stability. Suitable for signal transmission with a contact layout of Inline, it offers a voltage rating of 600 V AC/DC and a contact amperage of 7.5 A. Operating efficiently in a wide temperature range from -55 to 130 °C (-67 to 266 °F), this connector is VDE tested and RoHS compliant, making it a reliable choice for your wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 207610-6
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Package Quantity: 30
Contact Amperage: 7.5 A
Number of Positions: 6
Housing Color: Red
Mount Orientation: Right Angle
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 11 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 51.59 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 19.51 mm
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207610-6
SKU: AMP207610-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: