207610-7
SKT HDR ASSY,6P,MMATE LF
Easily assemble your industrial electronic connections with our SKT HDR ASSY, a 6-position Metrimate header assembly in a vibrant red housing. Designed for through-hole soldering on printed circuit boards, this connector ensures secure and reliable signal transmission. With CSA and UL certifications, it meets stringent safety standards for a voltage rating of 600V AC/DC. The plug-type gender and right-angle mount orientation offer flexibility in installation, while the locking latch provides added mating retention. Operating in a wide temperature range from -55°C to 130°C (-67°F to 266°F), it guarantees performance in diverse environments. With a tin tail plating for durability and RoHS compliance for environmental responsibility, this connector is ideal for various wire-to-board applications. Whether for industrial machinery or electronic devices, trust in the quality and reliability of this Metrimate connector for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207610-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 30 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .186 in, 4.72 mm |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | With |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 51.59 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 19.51 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207610-7 |
SKU: | AMP207610-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006276 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |