Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. With a compact two-row design and a total of 25 gold flash-plated contacts, this connector ensures reliable signal transmission in demanding environments. UL E28476 and UL 94V-0 certified, it meets stringent safety standards for peace of mind. Featuring a board mount configuration and all-plastic shell, installation is a breeze. The 2.74mm pitch and 6A amperage rating make it suitable for various applications. Trust in the quality and durability of this connector for seamless data transfer. Packaged in a convenient tube for easy storage and handling, it's a must-have for any project requiring dependable connectivity. Rest assured, it is RoHS compliant, aligning with environmental regulations. Elevate your connectivity game with the AMPLIMITE HD-20 D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 208008-1
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Plug
Number of Contacts: 25
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Brass
Contact Plating: Gold Flash
Pitch: 2.74 mm
Number of Positions: 25
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
Standards Met: UL E28476 UL 94V-0
SKU: AMP208008-1
Post Size: .026 in / .66 mm
Plastic: Yes
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape and Form: Round
PCB Thickness (Recommended): .062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch): .108 in / 2.74 mm
Housing Material: Polyester
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: UL E28476
Connector Mounting Type: Board Mount
PCB Mounting Style: Through Hole
Panel Mount Feature: Without
PCB Mount Retention Type: Mounting Hole
Mounting Hole Diameter: .12 in / 3.05 mm
Mating Connector Lock: Without
PCB Mount Retention: With
Circuit Application: Signal
Row-to-Row Spacing: .112 in / 2.84 mm
Grounding Straps: Without
Grounded: No
Connector and Contact Terminates To: Printed Circuit Board
Shell Size: 3
Product Type: Connector
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Grounding Clips: Without
Termination Post Length: 3.18 mm / .125 in
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: