2085200-3
Assy 2x6 MINIPAK HDE seq3, RoH
Experience seamless power connectivity with the 2x6 MINIPAK HDE seq3 assembly, meticulously crafted for robust performance. This assembly boasts a durable polyester housing in sleek black, featuring two rows for efficient power distribution on the board. With a contact pitch of 3mm (.118 in) and a maximum voltage rating of 250V AC/60V DC, it ensures reliable power transmission. Each of the 12 positions, equipped with copper alloy contacts, can handle up to 17A of current, ideal for powering various components. Designed for board mount with solder and through-hole press-fit termination, this assembly guarantees secure and stable connections. Operating effortlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is perfect for demanding environments. RoHS-compliant and UL 94V-0 certified, this assembly upholds stringent quality standards, making it a trusted choice in power connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2085200-3 |
Housing Material: | Polyester |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 60 V DC |
Contact Type: | Blade |
Row Spacing: | 11.5 mm, .453 in |
Contact Amperage: | 17 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L025 |
Number of Power Positions: | 12 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2085200-3 |
SKU: | AMP2085200-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |