2101903-1

SMA CABLE PLUG 2031-5013-00

Enhance your RF connectivity with the SMA Cable Plug 2031-5013-00 from our AMP SMA series. Designed for seamless integration, this Plug features a Cable Mount (Free-Hanging) for easy installation and a Crimp & Clamp termination method for secure connections. With an impedance of 50 Ω and an operating frequency of 4 GHz, it ensures reliable signal transmission. Crafted from high-quality Stainless Steel, it offers durability in diverse environments. The Interfacial Seal guarantees protection, while the inclusion of Shrink Tubing adds versatility. RoHS compliant and suitable for Aerospace Defense & Marine applications, this Connector Assembly is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2101903-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp & Clamp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: Stainless Steel
Cable Type: RG 180, RG 195
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Additional Features: Shrink Tubing
Sealable: Yes
Wire Termination Style: Crimp & Clamp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Ferrule Material: Brass, Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Material: Gold
Coupling Nut Plating Finish: Plated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: 2101903-1
SKU: AMP2101903-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: