2102081-2
Fortis Zd 2Pr 10Col R/A Full Shroud Assy
Introducing the Fortis Zd 2Pr 10Col R/A Full Shroud Assembly, a cutting-edge component designed for high-performance applications. This receptacle boasts 60 contacts arranged in six rows with a right-angle body orientation, ensuring secure and efficient connectivity. With a pitch of .075mm, it offers precise alignment on printed circuit boards. Ideal for aerospace, defense, and marine industries, this RoHS-compliant connector is part of our Board to Board PCB series, featuring a partial shroud and center guide location for enhanced stability. Elevate your connectivity solutions with the Fortis Zd 2Pr 10Col R/A Full Shroud Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2102081-2 |
Amperage: | 1.5 A |
Gender: | Receptacle |
Number of Contacts: | 60 |
Number of Rows: | 6 |
Body Orientation: | Right Angle |
Pitch: | .075 mm, 1.9 in |
Row Spacing: | .05 in, 1.4 mm |
Number of Positions: | 60 |
Mount Orientation: | Right Angle |
GPL: | AC9 |
Mating Alignment: | Without |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L723 |
Number of Columns: | 10 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Partial |
Guide Location: | Center |
Part Aliases: | 2102081-2 |
SKU: | AMP2102081-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |