2103168-1
CABLE SEAL RETAINER, SIZE 1, HVA280
Secure your cables with ease using our Cable Seal Retainer, designed for Size 1 applications in the HVA 280 series. Crafted in vibrant orange, this essential accessory is made of durable PA GF material, ensuring reliable performance in automotive settings. With a package quantity of 500, you'll have an ample supply for your needs. Operating seamlessly in a temperature range of -40 to 140 °C (-40 to 284 °F), it's ready for any environment. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Perfect for wire-to-wire connections, this retainer is a must-have in your automotive toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103168-1 |
Color: | Orange |
Series: | HVA 280 |
Accessory Type: | Other |
Body Material: | PA GF |
Package Quantity: | 500 |
GPL: | K28 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | None |
Part Aliases: | 2103168-1 |
SKU: | AMP2103168-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |