2106751-1
Connector, Thru Hole-IDC, 1 pos, 18AWG
Enhance your power connectivity with this high-performance Connector, featuring a single Through Hole-IDC position designed to accommodate 18AWG wire. Perfect for demanding industrial applications, its UL 94V-0 and RoHS compliance ensure safety and environmental responsibility. With a robust amperage rating of 8.5A, this Connector Assembly guarantees reliable power transmission. Its Receptacle gender and Board Mount design, terminated through Through Hole soldering, offer secure and efficient installation on Printed Circuit Boards. The Tin-plated contacts provide excellent conductivity, while the 4mm pitch and 2.2mm diameter cater to versatile wiring needs. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this Connector is ideal for Lighting applications and beyond.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106751-1 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 ;2.2 mm |
Contact Amperage: | 8.5 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 None |
Part Aliases: | 2106751-1 |
SKU: | AMP2106751-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |