2106751-2
Connector, Thru Hole-IDC, 2 pos, 18AWG
Enhance your power connections with our 2-position Connector, designed for reliable Through Hole-IDC assembly on a circuit board. Featuring a durable 18AWG wire compatibility and UL-certified for safety, this Connector ensures secure and efficient power transmission. With a tin-plated finish for optimal conductivity, it's perfect for industrial applications, offering a wide operating temperature range from -40 to 105°C (-40 to 221°F). Trust in its 8.5A amperage and 4mm pitch for robust performance in your power circuits. RoHS compliant for environmental responsibility, this Connector guarantees both quality and sustainability in your lighting systems. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106751-2 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 |
Contact Amperage: | 8.5 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 2106751-2 |
SKU: | AMP2106751-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |